Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton SM1BK75MT Management Products Grommet and Bushings

  • Self-Extinguishing Flexiform Grommet, Panel Thickness 0.039"-0.079", PVC, Black, 75m/roll
  • Jameco Part no.: 2834031
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: SM1BK75MT
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8547.20.0000
You May Also Like
251-30309 251-30309
HellermannTyton
$268.99
251-30409 251-30409
HellermannTyton
$379.27
251-30509 251-30509
HellermannTyton
$393.60
251-30609 251-30609
HellermannTyton
$523.27
251-30809 251-30809
HellermannTyton
$743.51
FHA FHA
HellermannTyton
$151.44
New Product

$112.33 ea

2 Weeks Lead Time


# of units Price
3+ $112.33
15+ $106.26

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

Self-Extinguishing Flexiform Grommet Panel Thickness 0.039"-0.079" PVC Black 75m/roll

Features

  • Fits in holes of all shapes and sizes without the aid of tools or adhesives, making installation easy.
  • Easily cut to the right length with scissors, thus reducing stock and eliminating waste.
  • Can be used on any type of material including wood, steel, aluminum, plexiglass and glass, ensuring flexibility of application.
  • Product Type: Grommet Edging - Special Materials

Technical Specifications

  • Material: Polyvinylchloride (PVC)
  • Operating Temperature: -85°F to +221°F (-65°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Focused Markets and Industries: Electronics Industry
  • Height H (Imperial): 0.248"
  • Height H (Metric): 6.3 mm
  • Height H2 (Imperial): 0.193"
  • Height H2 (Metric): 4.9 mm
  • Length L (Imperial): 246.1 ft
  • Length L (Metric): 75 m
  • Panel Thickness (Imperial): 0.04 - 0.08"
  • Panel Thickness (Metric): 1.0 - 2.0 mm
  • Panel Thickness Max. (Imperial): 0.08"
  • Panel Thickness Max. (Metric): 2.0 mm
  • Panel Thickness Min. (Imperial): 0.04"
  • Panel Thickness Min. (Metric): 1.0 mm
  • Reel Length (imperial): 246.1 ft
  • Reel Length (metric): 75 m
  • Width W (Imperial): 0.1969"
  • Width W (Metric): 5.0 mm
  • Width W2 (Imperial): 0.039"
  • Width W2 (Metric): 1.0 mm
  • Width W3 (Imperial): 0.07"
  • Width W3 (Metric): 1.8 mm
  • Width W4 (imperial): 0.165"
  • Width W4 (metric): 4.2 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: No
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306253280

Overview

EdgeGuard is used to cover panel edging to protect cables, prevent chafing and provide an attractive finish.The EdgeGuard is manufactured from a flexible PVC compound ensuring ease of use.



Report a problem
Suggest a product
Specification Value
ShapeEdging - 246.1 L (75m)
ColorBlack
Product TypeGrommet - Edging, Solid
Max Panel Thickness0.039 in. ~ 0.079 in. (0.99mm ~ 2.01mm)
Manufacturer SeriesFlexiform
For Use WithEdges, Irregular Holes
MaterialPoly-Vinyl Chloride (PVC)
UL Flammability CodeUL94 HB


Report a problem
Suggest a product
Jameco Register
;