Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

DB Products SM290408-1 Flat Element Speakers

  • Dynamic Flat Speaker 8 Ohm 450 Hz 500mW Nominal 92dB
  • Jameco Part no.: 2313751
  • Manufacturer: DB Products
  • Manufacturer p/n: SM290408-1
  • HTS code: 8518.29.8000

PRICED TO MOVE

CLOSEOUT

You May Also Like
SM160816-1 SM160816-1
DB Products
$0.69
SM300316-1 SM300316-1
DB Products
$0.69
SM320208-1 SM320208-1
DB Products
$0.89
Closeout

$0.99 ea

71 In Stock


# of units Price
1+ $0.99
10+ $0.89
50+ $0.75

Request Larger Quantity Quote

Dynamic Flat Speaker 8 Ohm 450 Hz 500mW Nominal 92dB

Specifications

  • Dimensions: 29.6 mm diameter x 4.2 mm thick (1.165" x 0.165")
  • Input power: 0.5 W (nom.) / 0.8 W (max.)
  • Cone: Mylar
  • Element size: 13.9mm diameter x 0.1mm thick
  • Impedance: 8 ohms
  • Output: 92 dB
  • Frequency range: 450 - 5,000 Hz
  • Wire leads, 60 mm
  • Flush mount


Report a problem
Suggest a product
Specification Value
Impedance8 Ohm
Diameter1.165 in.
Depth0.165 in.
Nominal Input Power (W)0.5
Input Power (max) (W)0.8
Output92 dB
Frequency Range450 Hz to 5000 Hz
Magnet Size (Diameter x H) (inches)0.547 x 0.004


Report a problem
Suggest a product
Jameco Register
;