PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $0.69 |
| 5+ | $0.59 |
| 25+ | $0.49 |
| 50+ | $0.45 |
| 100+ | $0.39 |
| Specification | Value |
|---|---|
| Impedance | 16 Ohm |
| Diameter | 1.181 in. |
| Depth | 0.15 in. |
| Nominal Input Power (W) | 0.2 |
| Input Power (max) (W) | 0.4 |
| Output | 90 dB |
| Frequency Range | 380 Hz to 5000 Hz |
| Magnet Size (Diameter x H) (inches) | 0.63 x 0.71 |