Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SP-320-15 AC to DC Enclosed Single Output Power Supply

  • AC to DC Power Supply Single Output 15 Volt 20 Amp 300 Watt
  • Jameco Part no.: 693610
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SP-320-15
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
DRL-03A DRL-03A
MEAN WELL
$0.99
MHS012 MHS012
MEAN WELL
$0.21
RSP-320-15 RSP-320-15
MEAN WELL
$54.90
SE-600-15 SE-600-15
MEAN WELL
$125.95
RS-25-15 RS-25-15
MEAN WELL
$10.80
RS-35-15 RS-35-15
MEAN WELL
$13.70
RS-50-15 RS-50-15
MEAN WELL
$15.20
RS-75-15 RS-75-15
MEAN WELL
$18.20

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $63.00
10+ $55.49

Request Larger Quantity Quote

300W AC/DC Enclosed Switching Power Supply

15 Volts @ 20 Amps

Specifications

  • Size (L x W x H) (inches): 8.5 x 4.5 x 2.0
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.3%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;