Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SP-75-48 AC to DC Enclosed Single Output Power Supply

  • AC to DC Power Supply Single Output 48 Volt 1.6 Amp 76.8 Watt
  • Jameco Part no.: 216805
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SP-75-48
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
MHS012 MHS012
MEAN WELL
$0.21
RSP-75-48 RSP-75-48
MEAN WELL
$33.10
SE-600-48 SE-600-48
MEAN WELL
$106.95
RS-150-48 RS-150-48
MEAN WELL
$26.40
PSP-600-48 PSP-600-48
MEAN WELL
$147.30
RS-25-48 RS-25-48
MEAN WELL
$10.80
RS-35-48 RS-35-48
MEAN WELL
$13.70
RS-50-48 RS-50-48
MEAN WELL
$15.20

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $36.99
10+ $35.29

Request Larger Quantity Quote

76.8W AC/DC ENCLOSED SWITCHING POWER SUPPLY

48Volts @ 1.6Amps

Specifications:
  • Size (L x W x H) (inches): 7.0 x 3.9 x 1.3
  • Ripple and Noise (mV p-p): 100
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;