Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SP-750-27 AC to DC Enclosed Single Output Power Supply

  • AC to DC Switching Enclosed Power Supply 27 Volts 27.8 Amps 750.6 Watts
  • Jameco Part no.: 374038
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SP-750-27
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
MHS013 MHS013
MEAN WELL
$0.19
MHS012 MHS012
MEAN WELL
$0.21
RSP-750-27 RSP-750-27
MEAN WELL
$191.90
SE-600-24 SE-600-24
MEAN WELL
$89.95
SE-600-27 SE-600-27
MEAN WELL
$129.95
RS-25-24 RS-25-24
MEAN WELL
$10.80
RS-35-24 RS-35-24
MEAN WELL
$13.70
RS-50-24 RS-50-24
MEAN WELL
$15.20

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $222.79
10+ $211.79

Request Larger Quantity Quote

AC to DC Switching Enclosed Power Supply 27 Volts 27.8 Amps 750.6 Watts

27 Volts @ 27.8 Amps

Specifications

  • Output Power (W): 750.6
  • Size (L x W x H) inches: 11 X 5 X 2.5
  • Ripple & Noise (mV p-p): 120
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.2%
  • Efficiency: 89%
  • Agency Approvals: UL/CUL/CE/TUV/CB
  • Universal AC input / Full range
  • Built-in active Power Factor Correction (PFC) function, PF < 0.96
  • Protections: short circuit, over voltage, over temperature, overload
  • AC input active surge current limiting
  • Forced air cooling by built in DC ball bearing fan
  • High power density(/inch³): 5.48
  • Built in constant current limiting circuit
  • With power good and fail signal output
  • Built in remote ON-OFF control
  • Built in remote sense function
  • 3 year warranty


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;