PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $0.49 |
| 10+ | $0.45 |
| 50+ | $0.39 |
| 100+ | $0.29 |
| Specification | Value |
|---|---|
| Number of Poles | 4 |
| Number of Positions | 3 |
| Current Rating | 0.3 A |
| Voltage Rating | 125 VAC |
| Index Angle (Deg) | 30 |
| Shaft Diameter | 0.235 in. |
| Shaft Length | 0.437 in. |
| Shaft Style | D Flat Side |
| Terminal Type | PCB |
| Length | 1.36 in. |
| Diameter | 1.22 in. |
| Contact Style | Non-Shorting Break/Make |