Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

SPDT Slide Switch ON-ON

  • Jameco Part no.: 2357879
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: SS-12F72-G4
  • HTS code: 8536.50.9050
You May Also Like
SS-12F56-4 SS-12F56-4
Jameco ValuePro
$0.69
MS22D16 MS22D16
Jameco ValuePro
$0.95
78B04T 78B04T
Grayhill
$3.36
C46206LRX C46206LRX
Switchcraft
$3.15
SS12D02 SS12D02
Light Country
$0.59
AS2DG-PC AS2DG-PC
TE Connectivity
$0.39

$0.95 ea

271 In Stock
More Available – 15 weeks


# of units Price
1+ $0.95
10+ $0.85
100+ $0.65
500+ $0.55
1000+ $0.49

Request Larger Quantity Quote

SPDT Slide Switch

Features

  • Contact Form: SPDT
  • Switch Function: ON - ON
  • Contact Rating: 0.3 A at 125 V
  • Current Rating: 0.3 A
  • Illumination: Not Illuminated
  • Travel: 3.7 mm
  • Voltage Rating AC: 125


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-ON
Contact Rating0.3 A @ 125 VAC
Lead Pitch0.14 in.
Housing MaterialMetal
Actuator TypeTop Slide
ColorBlack
Color - Actuator/CapBlack
Length0.75 in.
Width0.22 in.
Height0.52 in.


Report a problem
Suggest a product
Jameco Register
;