Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

C&K SS-12G1338-G11.5 Slide Switches

  • Standard SPDT Slide Switch ON-ON 6A 125VAC 3A 250VAC Silver Solder Lugs
  • Jameco Part no.: 2349247
  • Manufacturer: C&K
  • Manufacturer p/n: SS-12G1338-G11.5
  • HTS code: 8536.50.9050

Overstocked Product - Price Reduced

You May Also Like
SS-12F56-4 SS-12F56-4
Jameco ValuePro
$0.69
MS22D16 MS22D16
Jameco ValuePro
$0.95
78B04T 78B04T
Grayhill
$3.36
C46206LRX C46206LRX
Switchcraft
$3.15
SS12D02 SS12D02
Light Country
$0.59
AS2DG-PC AS2DG-PC
TE Connectivity
$0.39

$0.59 ea

19,487 In Stock
More Available – 5 weeks


# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29
1000+ $0.25

Request Larger Quantity Quote

Standard SPDT Slide Switch ON-ON 6A 125VAC 3A 250VAC Silver Solder Lugs

Features

  • Contact Form: SPDT
  • Switch Function: ON-ON
  • Contact Rating: 6A @ 125VAC, 3A @ 250VAC
  • Dimensions: 0.64"L x 0.41"W x 0.275"D
  • Metal housing
  • Number of pins: 3
  • Silver-plated solder lugs
  • Lead spacing: 0.17"
  • Lead length: 0.21"
  • Actuator height: 0.50"


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormDPDT
Switch FunctionON-ON
Contact Rating6 A @ 125 VAC, 3 A @ 250 VAC
Lead Pitch0.17 in.
Housing MaterialPlastic
Actuator TypeTop Slide
ColorChrome
Color - Actuator/CapBlack
Length0.64 in.
Width0.42 in.
Depth0.275 in.
Height0.50 in.


Report a problem
Suggest a product
Jameco Register
;