Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SUS01M-09 Encapsulated DC to DC Isolated Converters

  • Power Supply Encapsulated DC-DC 1 Output 9 Volt 0.111A 1W 8-PIN DIP, SUS01M-09,
  • Jameco Part no.: 2108154
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SUS01M-09
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
SKE15A-05 SKE15A-05
MEAN WELL
$19.55
SD-25B-5 SD-25B-5
MEAN WELL
$26.20
SRS-0505 SRS-0505
MEAN WELL
$5.15
SLW05C-05 SLW05C-05
MEAN WELL
$14.15
SKE15B-05 SKE15B-05
MEAN WELL
$19.55
SLW05A-05 SLW05A-05
MEAN WELL
$14.15

$4.45 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
22+ $4.45
88+ $4.19
352+ $3.89

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 22

1W Unregulated Single Output DC-DC Converter


Output: 9 Volts @ 0.111 Amps

Features:
  • Input voltage range: 10.8-13.2VDC
  • Built-in EMI filter
  • Internal SMD technology
  • Cooling by free air convection
  • 100% burn-in test
  • 1000VDC I/O isolation
  • Non-conductive plastic case
  • Efficiency: 79%
  • Compact size: 0.89"L x 0.39"W x 0.33"H
  • Weight: 0.11 oz. (3.1 grams)
  • 2-year warranty


    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage9 VDC
    Output Current0.111 A
    Power Rating1 W
    Additional Output Voltages (VDC)N/A
    Input Voltage Range10.8 VDC to 13.2 VDC
    Input Voltage12 VDC
    Maximum Input Current0.112 A
    Output Connector TypePC Pins
    Pins8
    Number of Outputs1
    Manufacturer SeriesSUS01
    Product TypeDC-DC Unregulated Single Output Converter SMPS
    Efficiency79%
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature71°C
    Length0.89 in.
    Width0.39 in.
    Height0.33 in.
    TypeStep Down
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;