TARIFF FEES REMOVED
CLOSEOUT
*Tariff Fees Removed
See cart for details.
| # of units | Price |
|---|---|
| 1+ | $4.49 |
| 10+ | $3.95 |
| 50+ | $3.59 |
| 100+ | $3.15 |
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 0.60 A |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Cylindrical Female |
| Polarity | Center Positive |
| Agency Approvals | UL, CSA, ETL-US |
| AC Power Cord | N/A |
| Maximum Input Current | 0.3 A |
| Number of Outputs | 1 |
| Output Cord Length | 5 ft. |
| Power Rating | 7.2 W |
| Efficiency | 80% |
| Manufacturer Series | ReliaPro |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 40°C |
| Minimum Isolation Voltage | 3000V |
| Color | Black |
| Product Type | Auto Switching SMPS |
| Style | Slimline Wall Mount |
| Packaging | Carton |
| Product Note | Level VI |
| Length | 1.11 in. |
| Height | 2.22 in. |
| Depth | 1.68 in. |
| Input Connector | NEMA 1-15P |