Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity T9AS1D12-12 Power Relays

  • General Purpose Relay SPST-NO (1 Form A) 12VDC Coil 30A Through Hole
  • Jameco Part no.: 2327903
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: T9AS1D12-12
  • HTS code: 8536.41.0050

TARIFF FEES REMOVED

CLOSEOUT

You May Also Like
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
Jameco ValuePro
$2.95
JS1-12V-F JS1-12V-F
NAIS/Aromat
$2.49
PRD-7AG0-120 / 9-1393129-5 PRD-7AG0-120 / 9-1393129-5
TE Connectivity
$50.95
JS1-5V-F JS1-5V-F
Panasonic Electronics
$1.95
T75S5D112-12 T75S5D112-12
Potter and Brumfield/TYCO
$6.95
NA5W-K NA5W-K
Fujitsu
$1.49
Closeout

$3.75 ea

49 In Stock

*Tariff Fees Removed
See cart for details.


# of units Price
1+ $3.75
10+ $3.49
25+ $3.25
50+ $2.95

Request Larger Quantity Quote

General Purpose Relay SPST-NO (1 Form A) 12VDC Coil 30A Through Hole

Specifications

  • Series: T9A
  • Mounting Type: Through Hole
  • Coil Voltage: 12 VDC
  • Contact Form: SPST-NO (1 Form A)
  • Contact Rating (Current): 30 A
  • Switching Voltage: 277 VAC - Max
  • Coil Current: 83 mA
  • Coil Type: Non-Latching
  • Termination Style: PC Pin
  • Seal Rating: Sealed - Fully
  • Coil Insulation: Class F
  • Must Operate Voltage: 9 VDC
  • Must Release Voltage: 1.2 VDC
  • Operate Time: 15 ms
  • Release Time: 15 ms
  • Operating Temperature: -55°C to 85°C
  • Contact Material: Silver Cadmium Oxide (AgCdO)
  • Relay Type: General Purpose
  • Coil Resistance: 144 Ohms
  • Base Number: T9AS1


Report a problem
Suggest a product
Specification Value
Coil Voltage12 VDC
Contact FormSPST-NO
Coil Resistance144 Ohm
Current Rating30 A
TerminationPC Pin
Length1.28 in.
Width1.08 in.
Height0.80 in.


Report a problem
Suggest a product
Jameco Register
;