| # of units | Price |
|---|---|
| 2+ | $10.65 |
| 10+ | $10.01 |
| 100+ | $6.57 |
| 250+ | $6.11 |
| 500+ | $5.25 |
6-Pole Diecast Connector - Socket with Exposed Terminals.
| Specification | Value |
|---|---|
| Number of Contacts | 6 (5 + PE) |
| Mounting | Flange |
| Body Orientation | Keyed |
| Manufacturer Series | TC6 |
| Contacts Classification | Push-Pull |
| Termination Method | Set Screw |
| Product Type | Receptacle, Male Pins |