Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse TCM-R-3A Fuses Thin Film SMD

  • Circuit Protection Fuse SMD 2410 Slow 125V 3A
  • Jameco Part no.: 2714095
  • Manufacturer: OptiFuse
  • Manufacturer p/n: TCM-R-3A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
LVR005S LVR005S
TE Connectivity
$0.06
MF-R015/600-A-2 MF-R015/600-A-2
Bourns
$0.39
RF2643-000 RF2643-000
Littelfuse
$0.29
98-05-A1B14-C0B 98-05-A1B14-C0B
Jameco ValuePro
$2.49
F0603-1.25A F0603-1.25A
OptiFuse
$0.231
F0603-1.2A F0603-1.2A
OptiFuse
$0.231

$0.454 ea

7 Days Lead Time


# of units Price
1000+ $0.454

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Circuit Protection Fuse SMD 2410 Slow 125V 3A

Features

  • Series: TCM-R
  • Fuse type: Electronic Surface Mount (SMD) Fuses
  • Fuse Size/Group: 2410 (6125 Metric)
  • Response Time: Slow
  • Current Rating: 3 A
  • Voltage Rating: 125 VAC, 125 VDC
  • Interrupt Rating DC: 100 A
  • Interrupt Rating AC: 100 A
  • Agency Approvals: UL 248
  • Major Safety Standards (UL vs IEC): UL/CSA
  • IP Rating: N/A
  • Size (LxWxH): 0.24 x 0.1 x 0.1 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse SMD 2410 Slow 125V 3A.



Report a problem
Suggest a product
Specification Value
Manufacturer SeriesTCM-R
Blow characteristicSlow
Current Rating3 A
Voltage Rating125 VAC, 125 VDC
Width0.1 in.
Body Length0.24 in.
Product TypeElectronic Surface Mount (SMD) Fuses
Fuse Type2410 (6125 Metric)
Agency ApprovalsUL, CSA, UL 248
Height0.1 in.


Report a problem
Suggest a product
Jameco Register
;