Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse TMR-500mA-T Circuit Protection Fuses

  • Circuit Protection Fuse UL Thru Hole Slow 250V 500mA Ammo Pack
  • Jameco Part no.: 2714871
  • Manufacturer: OptiFuse
  • Manufacturer p/n: TMR-500mA-T
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
AGC-1-R-JVP AGC-1-R-JVP
Jameco ValuePro
$0.45
AGC-2-R-JVP AGC-2-R-JVP
Jameco ValuePro
$0.45
FUSE 5A-R FUSE 5A-R
Jameco ValuePro
$0.39
AGC-1/2-JVP AGC-1/2-JVP
Jameco ValuePro
$0.45
0313001.HXP-JVP 0313001.HXP-JVP
Jameco ValuePro
$0.69
TSA-2A TSA-2A
OptiFuse
$0.69

$0.993 ea

1,897 ship on Sep. 22


# of units Price
25+ $0.993
100+ $0.643
500+ $0.534
1000+ $0.49

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

Circuit Protection Fuse UL Thru Hole Slow 250V 500mA Ammo Pack

Features

  • Series: TMR
  • Fuse type: Electronic Micro Fuses
  • Fuse Size/Group: Cylindrical
  • Response Time: Slow
  • Current Rating: 0.5 A
  • Voltage Rating: 250 VAC,
  • Interrupt Rating AC: 50 A
  • Agency Approvals: cULus; UL 248
  • Major Safety Standards (UL vs IEC): UL/CSA
  • IP Rating: N/A
  • Size (LxWxH): 0.33 x 0.33 x 1.07 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse UL Thru Hole Slow 250V 500mA Ammo Pack.



Report a problem
Suggest a product
Specification Value
Blow characteristicSlow
Current Rating0.5 A
Voltage Rating250 VAC
Length0.33 in.
Product TypeElectronic Micro Fuses
Manufacturer SeriesTMR
PackagingAmmo Pack
Width0.33 in.
Height1.07 in.
Fuse TypeCylindrical
Agency ApprovalscULus, UL 248
IP RatingN/A


Report a problem
Suggest a product
Jameco Register
;