Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse TMR-E-315mA Circuit Protection Fuses

  • Circuit Protection Fuse IEC Thru Hole Slow 250V 315mA Radial Long Lead
  • Jameco Part no.: 2715311
  • Manufacturer: OptiFuse
  • Manufacturer p/n: TMR-E-315mA
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
AGC-1-R-JVP AGC-1-R-JVP
Jameco ValuePro
$0.45
AGC-2-R-JVP AGC-2-R-JVP
Jameco ValuePro
$0.45
FUSE 5A-R FUSE 5A-R
Jameco ValuePro
$0.39
AGC-1/2-JVP AGC-1/2-JVP
Jameco ValuePro
$0.45
0313001.HXP-JVP 0313001.HXP-JVP
Jameco ValuePro
$0.69
TSA-2A TSA-2A
OptiFuse
$0.69

$0.473 ea

7 Days Lead Time


# of units Price
1000+ $0.473

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Circuit Protection Fuse IEC Thru Hole Slow 250V 315mA Radial Long Lead

Features

  • Series: TMR-E
  • Fuse type: Electronic Micro Fuses
  • Fuse Size/Group: Cylindrical
  • Response Time: Slow
  • Current Rating: 0.315 A
  • Voltage Rating: 250 VAC,
  • Interrupt Rating AC: 35 A
  • Agency Approvals: IEC 60127
  • Major Safety Standards (UL vs IEC): IEC
  • IP Rating: N/A
  • Size (LxWxH): 0.33 x 0.33 x 1.04 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse IEC Thru Hole Slow 250V 315mA Radial Long Lead.



Report a problem
Suggest a product
Specification Value
Blow characteristicSlow
Current Rating0.315 A
Voltage Rating250 VAC
Length0.33 in.
Product TypeElectronic Micro Fuses
Manufacturer SeriesTMR-E
PackagingBulk
Width0.33 in.
Height1.04 in.
Fuse TypeCylindrical
Agency ApprovalsIEC 60127
IP RatingN/A


Report a problem
Suggest a product
Jameco Register
;