Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse TPK-3A Circuit Protection Fuses

  • Circuit Protection Fuse Industrial Midget Time Delay 500VAC 3A
  • Jameco Part no.: 2716911
  • Manufacturer: OptiFuse
  • Manufacturer p/n: TPK-3A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
AGC-1-R-JVP AGC-1-R-JVP
Jameco ValuePro
$0.45
AGC-2-R-JVP AGC-2-R-JVP
Jameco ValuePro
$0.45
FUSE 5A-R FUSE 5A-R
Jameco ValuePro
$0.39
AGC-1/2-JVP AGC-1/2-JVP
Jameco ValuePro
$0.45
0313001.HXP-JVP 0313001.HXP-JVP
Jameco ValuePro
$0.69
TSA-2A TSA-2A
OptiFuse
$0.69

$13.67 ea

1,102 ship on Sep. 22


# of units Price
2+ $13.67
10+ $12.91
100+ $10.24
500+ $7.55
1000+ $6.40

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Circuit Protection Fuse Industrial Midget Time Delay 500VAC 3A

Features

  • Series: TPK
  • Fuse type: Industrial and UL Fuses
  • Fuse Size/Group: Midget
  • Response Time: Slow
  • Current Rating: 3 A
  • Voltage Rating: 500 VAC,
  • Interrupt Rating AC: 10000 A
  • Agency Approvals: cULus; UL 248
  • Major Safety Standards (UL vs IEC): UL/CSA
  • IP Rating: N/A
  • Size (LxWxH): 0.41 x 0.41 x 1.5 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse Industrial Midget Time Delay 500VAC 3A.



Report a problem
Suggest a product
Specification Value
Blow characteristicSlow
Current Rating3 A
Voltage Rating500 VAC
Length0.41 in.
Product TypeIndustrial and UL Fuses
Manufacturer SeriesTPK
PackagingBulk
Width0.41 in.
Height1.5 in.
Fuse TypeMidget
Agency ApprovalscULus, UL 248
IP RatingN/A


Report a problem
Suggest a product
Jameco Register
;