Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse TPK-R-6A Circuit Protection Fuses

  • Circuit Protection Fuse UL Class CC Time Delay 600VAC 300VDC 6A
  • Jameco Part no.: 2717111
  • Manufacturer: OptiFuse
  • Manufacturer p/n: TPK-R-6A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
AGC-1-R-JVP AGC-1-R-JVP
Jameco ValuePro
$0.45
AGC-2-R-JVP AGC-2-R-JVP
Jameco ValuePro
$0.45
FUSE 5A-R FUSE 5A-R
Jameco ValuePro
$0.39
AGC-1/2-JVP AGC-1/2-JVP
Jameco ValuePro
$0.45
0313001.HXP-JVP 0313001.HXP-JVP
Jameco ValuePro
$0.69
TSA-2A TSA-2A
OptiFuse
$0.69

$16.68 ea

1,104 ship on Sep. 22


# of units Price
2+ $16.68
10+ $15.75
100+ $13.69
500+ $10.09
1000+ $8.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Circuit Protection Fuse UL Class CC Time Delay 600VAC 300VDC 6A

Features

  • Series: TPK-R
  • Fuse type: Industrial and UL Fuses
  • Fuse Size/Group: Class CC
  • Response Time: Slow
  • Current Rating: 6 A
  • Voltage Rating: 600 VAC, 300 VDC
  • Interrupt Rating DC: 10000 A
  • Interrupt Rating AC: 200000 A
  • Agency Approvals: cULus; UL 248
  • Major Safety Standards (UL vs IEC): UL/CSA
  • IP Rating: N/A
  • Size (LxWxH): 0.41 x 0.41 x 1.5 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse UL Class CC Time Delay 600VAC 300VDC 6A.



Report a problem
Suggest a product
Specification Value
Blow characteristicSlow
Current Rating6 A
Voltage Rating600 VAC, 300 VDC
Length0.41 in.
Product TypeIndustrial and UL Fuses
Manufacturer SeriesTPK-R
PackagingBulk
Width0.41 in.
Height1.5 in.
Fuse TypeClass CC
Agency ApprovalscULus, UL 248
IP RatingN/A


Report a problem
Suggest a product
Jameco Register
;