Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Macromatic TR-6052U Industrial Automation Time Delay Relays

  • Time Delay Interval On 0.05sec - 100 Hours 24-240VAC & 12-125VDC 10A DPDT
  • Jameco Part no.: 2660559
  • Manufacturer: Macromatic
  • Manufacturer p/n: TR-6052U
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
TD-88122 TD-88122
Macromatic
$96.45
THR-3816U THR-3816U
Macromatic
$68.75
THR-3856U THR-3856U
Macromatic
$74.95
TR-6022U TR-6022U
Macromatic
$67.45
TR-60622 TR-60622
Macromatic
$102.95
TR-6152U TR-6152U
Macromatic
$68.35

$67.45 ea

10 Days Lead Time


# of units Price
3+ $67.45
12+ $63.95
48+ $60.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

Time Delay Interval On 0.05sec - 100 Hours 24-240VAC & 12-125VDC 10A DPDT

Features

  • Family: TR-6
  • Function: Interval On
  • Output Configuration: DPDT
  • Input Voltage: 24-240V AC & 12-125V DC (except 606)
  • Function: INTERVAL ON
  • Function Name: Interval-On
  • Timing: PROGRAMMABLE
  • Timing Range: 0.05 SECONDS - 100 HOURS
  • Input: 24-240V AC & 12-125V DC
  • Output: 10A DPDT
  • Voltage Tolerance: AC Operation: 20.4 - 264V at 50/60Hz; DC Operation: 10.2 - 137.5V
  • Insulation Voltage: 2,000 volts
  • Load Burden: Maximum of 3VA for all voltages
  • Output Contacts: 10A @ 240V AC/30V DC, 1/2HP @ 120/240V AC (N.O.), 1/3HP @ 120/240V AC (N.C.), B300 & R300 (N.O.), AC15 & DC13
  • Life: Mechanical: 10,000,000 operations; Full Load: 100,000 operations
  • Temperature: -28° to 65°C (-18° to 149°F)
  • Reset Time: Functions Triggered with Input Voltage: 0.1 Seconds; Functions Triggered with Control Switch: 0.04 Seconds
  • Start-up Time: 0.05 Seconds
  • Repeat Accuracy (Constant Voltage and Temperature): +0.1% or +50ms, whichever is greater
  • Setting Accuracy: Maximum Setting (Adjustable): +5%, -0%; Minimum Setting (Adjustable): +0%, -50%

Overview

Upon application of input voltage, the time delay (t) begins. At the end of the time delay (t), the output is energized. Input voltage must be removed to reset the time delay relay & de-energize the output.



Report a problem
Suggest a product
Specification Value
Product TypeTime Delay Relay
Input Voltage24 VAC to 240 VAC, 12 VDC to 125 VDC
Power RatingN/A
Current Rating10 A
Additional FeatureDPDT, Multi-range (16): 0.05 seconds to 100 Hr, Analog Adjustment
FunctionInterval On
Termination StylePlug-In Octal


Report a problem
Suggest a product
Jameco Register
;