Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Raychem/TYCO Electronics TR600-160LF-0.130 Circuit Protection Fuses Resettable

  • PPTC Resettable Fuse 160mA 250V 3A Max 18 Ohm Radial
  • Jameco Part no.: 867288
  • Manufacturer: Raychem/TYCO Electronics
  • Manufacturer p/n: TR600-160LF-0.130
  • HTS code: 8536.10.0040
You May Also Like
LVR005S LVR005S
TE Connectivity
$0.06
MF-R015/600-A-2 MF-R015/600-A-2
Bourns
$0.39
RF2643-000 RF2643-000
Littelfuse
$0.29
98-05-A1B14-C0B 98-05-A1B14-C0B
Jameco ValuePro
$2.49
F0603-1.25A F0603-1.25A
OptiFuse
$0.231
F0603-1.2A F0603-1.2A
OptiFuse
$0.231

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.25
10+ $0.19
100+ $0.16
500+ $0.13
1000+ $0.10

Request Larger Quantity Quote

PPTC Resettable Fuse 160mA 250V 3A Max 18 Ohm Radial

Specifications

  • Termination Style: Radial
  • Hold Current: 160 mA
  • Maximum Voltage: 250 V
  • Trip Current: 320 mA
  • Current Rating - Max: 3 A
  • Resistance: 18 Ohms
  • Operating Temperature: -40C to +85C
  • Type: PolySwitch Resettable Fuses (PPTC)
  • Mounting Style: Through Hole
  • Part # Aliases: 264285-000


Report a problem
Suggest a product
Specification Value
Current Rating3 A
Voltage Rating250 VDC
IHOLD (A)0.16
ITRIP (A)0.32
Initial Resistance Ohms @ 23°C MIN18
Initial Resistance Ohms @ 23°C MAX22
Mounting FeatureThrough Hole
Terminal PlacementRadial
Number of Terminals2


Report a problem
Suggest a product
Jameco Register
;