*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 2+ | $18.85 |
| 10+ | $17.65 |
| 50+ | $16.55 |
| 100+ | $12.95 |
| 500+ | $10.35 |
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 2.10 A |
| Output Connector Diameters | 2.1mm x 5.5mm right angle |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Cylindrical Female R/A |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL, TUV, CE, FCC, PSE, UKCA, EN |
| AC Power Cord | N/A |
| Maximum Input Current | 0.7 A |
| Number of Outputs | 1 |
| Output Cord Length | 5.9 ft. |
| Power Rating | 25.2 W |
| Efficiency | 87% |
| Manufacturer Series | TRE25 |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Minimum Isolation Voltage | 3000V |
| Color | Black |
| Product Type | Auto Switching SMPS |
| Style | Slimline Wall Mount |
| Packaging | Carton |
| Product Note | Level VI |
| Length | 2.80 in. |
| Height | 1.91 in. |
| Depth | 1.30 in. |
| Input Connector | NEMA 1-15P |
| Compliance | Compliance Docs |