Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Trumeter TS01 Industrial Automation Time Delay Relays

  • Timer Switch ON-Delay 1 C/O 12VDC Compact Reliable Analog DIN Rail Mount Timer Switches
  • Jameco Part no.: 2860511
  • Manufacturer: Trumeter
  • Manufacturer p/n: TS01
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
TD-88122 TD-88122
Macromatic
$96.45
THR-3816U THR-3816U
Macromatic
$68.75
THR-3856U THR-3856U
Macromatic
$74.95
TR-6022U TR-6022U
Macromatic
$67.45
TR-6052U TR-6052U
Macromatic
$67.45
TR-60622 TR-60622
Macromatic
$102.95
New Product

$20.65 ea

53 ship on Sep. 28


# of units Price
1+ $20.65
5+ $19.55
25+ $18.55

Request Larger Quantity Quote

Timer Switch ON-Delay 1 C/O 12VDC Compact Reliable Analog DIN Rail Mount Timer Switches

Features

  • Series: TS
  • Mounting Type: DIN Rail
  • Relay Type: Mechanical Relay
  • Function: On-Delay
  • Circuit: SPDT (1 Form C)
  • Delay Time: 0.3 Sec to 30 Hrs
  • Contact Rating @ Voltage: 5A @ 240VAC
  • Voltage - Supply: 12VDC
  • Termination Style: Screw Terminal
  • Timing Adjustment Method: DIP Switches
  • Timing Initiate Method: Input Voltage
  • 3D CAD Drawing

Overview

Timer Switch ON-Delay 1 C/O 12VDC Compact, Reliable, Analog DIN Rail Mount Timer Switches.



Report a problem
Suggest a product
Specification Value
Product TypeMechanical Relay
Input Voltage12 VDC
Current Rating5A @ 240VAC
Additional FeatureDIP Switch Timing Adjustment
FunctionOn-Delay
Termination StyleScrew Terminal
Output TypeSPDT (1 Form C)
Mounting TypeDIN Rail
Maximum Delay Time0.3 Sec ~ 30 Hrs
Manufacturer SeriesTS


Report a problem
Suggest a product
Jameco Register
;