This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $0.39 |
| 10+ | $0.35 |
| 50+ | $0.29 |
| 100+ | $0.25 |
| Specification | Value |
|---|---|
| Blow characteristic | Slow Blow |
| Current Rating | 6 A |
| Voltage Rating | 250 VAC |
| Fuse Material | Glass |
| Body Diameter | 0.25 in. |
| Length | 1.25 in. |
| Power Dissipation | N/A |
| Maximum Operating Temperature | 125°,C |
| Product Type | Cartridge |
| Manufacturer Series | TSA |
| Minimum Operating Temperature | -55°,C |
| Packaging | Bulk |