Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL UHP-1500-380E AC to DC Enclosed Single Output Power Supply

  • 1500W Conduction Cooling AC-DC Switching Enclosed High Voltage Power Supply with PFC 380V 3.95A without PV/PC
  • Jameco Part no.: 2334303
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: UHP-1500-380E
  • HTS code: 8504.40.9540

TARIFF FEES REMOVED

CLOSEOUT

You May Also Like
SE-600-15 SE-600-15
MEAN WELL
$125.95
SE-600-24 SE-600-24
MEAN WELL
$89.95
SE-600-27 SE-600-27
MEAN WELL
$129.95
SE-600-48 SE-600-48
MEAN WELL
$106.95
RS-25-5 RS-25-5
MEAN WELL
$10.80
RS-25-12 RS-25-12
MEAN WELL
$10.80
Closeout

$230.00 ea

3 In Stock

*Tariff Fees Removed
See cart for details.

1500W Conduction Cooling AC-DC Switching Enclosed High Voltage Power Supply with PFC 380V 3.95A without PV/PC

Output: 380 Volts DC @ 3.95 Amps (4.5A max.)

High Voltage DC (HVDC) Output Power Supply Solutions.

Features

  • High voltage output 380 VDC
  • Slim and 1U low profile (41 mm)
  • Fanless and conduction-cooled design
  • Built-in active PFC function
  • -30 to +70°C
  • DC 12V/0.4A auxiliary power
  • Without programmable (PV/PC) functionality
  • Protections: Short circuit, overload, over voltage, over temperature
  • Built-in remote ON-OFF control
  • DC OK active signal
  • Operating altitude up to 2000 meters
  • LED indicator for power ON
  • 5-year warranty

Specifications

  • Output Voltage: 380 VDC
  • Output Current (Factory Default): 3.95 A
  • Rated Current (max.): 4.5 A
  • Output Power (Default): 1500 W
  • Rated Power (max): 1503 W
  • Input Voltage: 90 to 264 VAC @ 47 to 63 Hz
  • Efficiency: 95.5%
  • Output Connection: Screw Terminal
  • Size: 11.42"L x 5.51"W x 1.61"H
  • Weight: 5.9 lbs.
  • Agency Approvals: UL, CUL, TUV, CB, CE, EN, EAC, DEKRA, UKCA
  • Safety: UL/EN62368-1
  • EMC: EN55032

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Test and measurement instruments
  • Laser related machinery
  • Charging related equipment
  • DC centralized bus (lighting)

Overview



Report a problem
Suggest a product
Specification Value
Output Voltage380 VDC
Output Current3.95 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length11.42 in.
Width5.51 in.
Height1.61 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, DEKRA, UKCA
Maximum Input Current8 A
Number of Outputs1
Power Rating1501 W
Efficiency95.5%
Manufacturer SeriesUHP-1500-HV
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage6000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)380 VDC
Output Current (Channel 1)3.95 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;