$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $53.40 |
| 5+ | $50.90 |
| 10+ | $48.60 |
| 20+ | $47.20 |
UHP-200 series is a 200W single-output slim type power supply with 26mm of low profile design. Adopting the fill range 90-264VAC input, the entire series provides an output voltage line of 3.3V, 4.2V, 5V, 12V, 15V, 24V, 36V, 48V, and 55V. In addition to the high efficiency up to 94%, the whole series operates from -30C to +70C under free air convection without a fan. UHP-200 has the complete protection functions and 5G anti-vibration capability; It is compliant with the international safety regulations such as TUV BS EN/EN62368-1, BS EN/EN60335-1, UL 62368-1 and GB 4943.1. UHP-200 series serves as a high performance power supply solution for various industrial applications.
| Specification | Value |
|---|---|
| Output Voltage | 55 VDC |
| Output Current | 3.60 A |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 7.64 in. |
| Width | 2.17 in. |
| Height | 1.02 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC, IEC/EN 61558-1 |
| Maximum Input Current | 2.2 A |
| Number of Outputs | 1 |
| Power Rating | 201.6 W |
| Efficiency | 94% |
| Manufacturer Series | UHP-200 |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3750V |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 55 VDC |
| Output Current (Channel 1) | 3.60 A |
| Compliance | Compliance Docs |