$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $82.80 |
| 5+ | $78.90 |
| 10+ | $75.40 |
| 20+ | $73.20 |
UMP-400 series is the break-through 1U height modular power supply from MEAN WELL, and it can deliver up to 400W maximum output power with convection cooling only. The front-end can function as an independent 400W 24V or 48V single output power supply, and it can be configured into a multi-channel modular power supply by incorporating the NID series non-isolated DC-DC converters, which are also standalone standard products that can be purchased and used separately. The NID output modules can deliver up to 100W with adjustable options for the major working voltages used in the industry, including 5V, 12V, 15V, and 24V. In addition, the UMP-400 series is certified to ITE 62368-1 safety standards, and is designed to meet medical (2xMOPP) safety standard, thus offering the best flexibility for various types of applications.
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 16.70 A |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 9.84 in. |
| Width | 3.50 in. |
| Height | 1.46 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CB, CE, EN, EAC, UKCA, DEKRA |
| Maximum Input Current | 2.5 A |
| Number of Outputs | 1 |
| Power Rating | 400 W |
| Efficiency | 88.5% |
| Manufacturer Series | UMP-400 |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 4000V |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 24 VDC |
| Output Current (Channel 1) | 16.70 A |
| Compliance | Compliance Docs |