Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman VTSS5U Soldering and De Soldering Station

  • 50 Watt Low Cost Soldering Station 374-896F
  • Jameco Part no.: 2130626
  • Manufacturer: Velleman
  • Manufacturer p/n: VTSS5U
  • HTS code: 8515.11.0000
You May Also Like
BITC7N1 BITC7N1
Velleman
$3.95
VTSS4NU VTSS4NU
Jameco BenchPro
$37.95
LF-8800 LF-8800
Xytronic Industries
$324.95
LF-1680 LF-1680
Xytronic Industries
$129.95
LF-399D LF-399D
Xytronic Industries
$79.95

$31.95 ea

108 In Stock
More Available – 14 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $31.95
5+ $28.95
25+ $25.95

Request Larger Quantity Quote

50W Low Cost Soldering Station

Features

  • Manual temperature setting
  • Electronic temperature control
  • Power-on LED indication
  • With ground output

Overview

Specifications

  • Heater power for soldering iron: 50W
  • Temperature: 374-896°F
  • Voltage supply: 115VAC
  • Weight: 1.6 lbs.
  • Dimensions: 7 1/4" x 3 31/32" x 3 1/2"
  • Input power: 50VA max.
  • Includes: AC cord, iron stand, and sponge

Related Products



Report a problem
Suggest a product
Specification Value
Input Voltage115 VAC
Power Rating50 W
Temp Min (F)374
Temp Max (F)896


Report a problem
Suggest a product
Jameco Register
;