Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

SPEED Wiring Products WD-08-4848 Pin and Socket Rectangular Connectors

  • Connector Assembly Molex MX150L Weatherproof 8 Circuit 600 Volt 13A UL1015 14 AWG Wire 48"
  • Jameco Part no.: 2397575
  • Manufacturer: SPEED Wiring Products
  • Manufacturer p/n: WD-08-4848
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CA-02-03 CA-02-03
SPEED Wiring Products
$25.65
CA-02-06 CA-02-06
SPEED Wiring Products
$28.75
CA-02-12 CA-02-12
SPEED Wiring Products
$31.65
CA-04-03 CA-04-03
SPEED Wiring Products
$35.45
CA-04-06 CA-04-06
SPEED Wiring Products
$37.45
CA-04-12 CA-04-12
SPEED Wiring Products
$39.45

$101.45 ea

25 ship on Oct. 5


# of units Price
25+ $101.45
100+ $95.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

Connector Assembly Molex MX150L Weatherproof 8 Circuit 600 Volt 13A UL1015 14 AWG Wire 48"

Features

"WD Series" Molex MX150L Sealed Connectors

Connector Specification:
  • Molex MX150L Series
  • Circuit count = 8
  • Color = Black
  • Material = Polyester (PBT), Glass Filled, UL94 V-0
  • Environmental = IP67
  • Assembly #: WD-08-4848
  • Connector 1: 19419-0002
  • Connector 2: 19418-0023
Wire Specifications:
  • 14 AWG
  • UL1015
  • 600 VAC, -20 to 105 Degrees C
  • Stranded, Tinned Copper
  • Color coded PVC insulation. UL recognized wire, ideal for appliance wiring with excellent insulation protection.
  • Wire Length = 48" both ends
  • Free ends are stripped 0.6" with slugs left on to protect wire strands
Contacts:
  • Tin plated contacts
  • Male contacts in Plug
  • Female contacts in Receptacle
Ratings:
  • 600VAC, 13 Amp MAX *
  • Max Temp 220 Deg F
* Total MAX current will be dependent on the total wire length and gauge of wire used in the entire circuit. As wire length and wire gauge decrease, current capacity will decrease. Total wire length is the distance that the wire will travel from the source to the load (through the connector kit) plus the length of the return lines.

Overview

Designed for commercial-vehicle, marine and other harsh environments, the pre-assembled MX150L Industrial Sealed Connector System exceeds IEC IP67 requirements while providing economic advantages.

The MX150L Industrial Sealed Connector System is designed to meet the need for a rugged, environmentally sealed connector system supporting both low-level signal applications as well as power applications, from marine to off-road construction equipment applications. These innovative mat-sealed connectors are based upon the 1.50 and 2.50mm blade-type terminals.

The mat-seal design is a single silicone-based seal with individual wire openings and a seal cap to protect, securely retain and provide strain relief to the crimp assembly. The cost-effective connector features all-in-one plug and receptacle housings with pre-assembled mat and interfacial seals. Integral Terminal Position Assurance (TPA) ensures proper assembly and engagement. The connectors are keyed and lock securely in place when fully engaged via locking clasp. Depress the locking clasp and pull to separate.

The"WD" Series is available in 2, 4, 6, 8, 10, 12 and 16 circuit configurations and is wired with heavy insulated, 14AWG, UL1015, 600-volt, multicolored wire. Wired for AC or DC applications. (See WA and WB for DC/vehicle wired versions.) (See WC Series for 18AWG, 600-volt).

Wire color configuration by connector terminal location: (Same for both connectors):

  • 1 Red
  • 2 White
  • 3 Black
  • 4 Blue
  • 5 Yellow
  • 6 Green
  • 7 Brown
  • 8 Orange



Report a problem
Suggest a product
Specification Value
Product TypeConnector Assembly
Contact GenderMale Plug, Female Receptacle
Number of Contacts8
TerminationPre-Assembled Connector Assembly
Manufacturer SeriesMolex MX150L
Body OrientationStraight
Contact MaterialN/A
Filter FeatureN/A
Mixed ContactsN/A
DIN ConformanceN/A
IEC ConformanceN/A
MIL ConformanceN/A
Empty ShellNo
Zero Insertion ForceN/A
Wire Gauge (AWG)14
Termination MethodCrimp
Length48 in., 4 ft.
Housing MaterialPolyester (PBT), Glass Filled, UL94 V-0
Current Rating13 A
Maximum Operating Temperature105deg;C
ShieldedNo
ColorBlack
Voltage Rating600 V


Report a problem
Suggest a product
Jameco Register
;