[457 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $64.80 |
| 5+ | $61.70 |
| 10+ | $59.00 |
| 20+ | $57.30 |
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 2.50 A |
| Power Rating | 120 W |
| Input Voltage | 180 VAC to 550 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CUL, CB, CE, EN, EAC |
| Low Power Source (LPS) | No |
| PFC Function | No |
| Additional Output Voltages (VDC) | N/A |
| Maximum Input Current | 1.2 A |
| Manufacturer Series | WDR-120 |
| Efficiency | 92% |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Color | Silver |
| Width | 4.93 in. |
| Height | 4.47 in. |
| Depth | 1.57 in. |
| Number of Outputs | 1 |
| Product Type | DIN Rail Power Supply SMPS |
| Compliance | Compliance Docs |