[805 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $46.90 |
| 5+ | $44.70 |
| 10+ | $42.70 |
| 20+ | $41.50 |
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 1.25 A |
| Power Rating | 60 W |
| Input Voltage | 180 VAC to 550 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, TUV, CE, EN, EAC |
| Low Power Source (LPS) | No |
| PFC Function | No |
| Additional Output Voltages (VDC) | N/A |
| Maximum Input Current | 0.4 A |
| Manufacturer Series | WDR-60 |
| Efficiency | 90.5% |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 85°C |
| Color | Silver |
| Minimum Isolation Voltage | 4700V |
| Width | 1.26 in. |
| Height | 4.93 in. |
| Depth | 4.02 in. |
| Number of Outputs | 1 |
| Product Type | DIN Rail Power Supply SMPS |
| Compliance | Compliance Docs |