PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $14.00 |
| 5+ | $13.00 |
| 10+ | $12.00 |
| 25+ | $11.00 |
| Specification | Value |
|---|---|
| Resolution | 128x64 |
| Interface | Parallel |
| Display Mode | TFT |
| Color | No |
| Backlighting | LED |
| Aspect Ratio | 7:5 |
| Touch Screen | N/A |
| Display Size (WxH) Inches | 3" diagonal |
| Supply Current | 11.2 mA |
| Input Voltage | 5 VDC |
| Width | 3.07 in. |
| Height | 2.76 in. |
| Thickness | 0.48 in. |