Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman WPI417 RFID Smart Card Sensors

  • Velleman RFID Card Pack (10 cards) 13.56 MHz by Whadda
  • Jameco Part no.: 2354591
  • Manufacturer: Velleman
  • Manufacturer p/n: WPI417
  • HTS code: 8473.30.1180
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
28141 28141
Parallax
$1.19
28441 28441
Parallax
$3.75
28448 28448
Parallax
$2.95
WPI405 WPI405
Velleman
$13.95
WPI418 WPI418
Velleman
$2.00
359 359
Adafruit Industries
$3.29
Closeout

$3.00 ea

47 In Stock

RFID Card (10 pcs) 13.56 MHz

Specifications

  • resonance frequency: 13.56 MHz
  • memory: 1K Byte EEPROM
  • type: ISO14443 Type – A
  • operating temperature: 14 to 167 °F (-10 °C to +75 °C)
  • identification distance: 0 to 1.97"
  • service time: 100.000 re-writes
  • dimensions: 0.21 x 0.33 x 0"


Whadda is a Premium Maker Brand by Velleman Group that produces electronics projects for enthusiasts.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;