Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

SPEED Wiring Products WS-04-7272 Pin and Socket Rectangular Connectors

  • Connector Assembly Molex MX150L Weatherproof 4 Circuit 600 Volt 25A UL1015 8 AWG Wire 72"
  • Jameco Part no.: 2397631
  • Manufacturer: SPEED Wiring Products
  • Manufacturer p/n: WS-04-7272
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CA-02-03 CA-02-03
SPEED Wiring Products
$25.65
CA-02-06 CA-02-06
SPEED Wiring Products
$28.75
CA-02-12 CA-02-12
SPEED Wiring Products
$31.65
CA-04-03 CA-04-03
SPEED Wiring Products
$35.45
CA-04-06 CA-04-06
SPEED Wiring Products
$37.45
CA-04-12 CA-04-12
SPEED Wiring Products
$39.45

$194.15 ea

2 Weeks Lead Time


# of units Price
25+ $194.15
100+ $182.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

Connector Assembly Molex MX150L Weatherproof 4 Circuit 600 Volt 25A UL1015 8 AWG Wire 72"

Features

Molex MX150L High Power Sealed Connector System

Connector Specification:
  • Molex MX150L Series
  • Circuit count = 4
  • Color = Black
  • Material = SPS Glass-Filled crystalline Polymer
  • Seal Rating = IP67
  • Assembly #: WS-04-7272
  • Connector 1: 19433-0002
  • Connector 2: 19432-0002
Wire Specifications:
  • 8 AWG
  • UL1015
  • 600 VAC, 125 Degrees C
  • Stranded, Bare Copper
  • Wire Length = 72" both ends
  • Free ends are stripped 0.6" with slugs left on to protect wire strands
Contacts:
  • Tin plated contacts
  • Male contacts in Plug
  • Female contacts in Receptacle
Ratings:
  • 600VAC, 25 Amp MAX *
  • Max Temp 125 Deg F
* Total MAX current will be dependent on the total wire length and gauge of wire used in the entire circuit. As wire length and wire gauge decrease, current capacity will decrease. Total wire length is the distance that the wire will travel from the source to the load (through the connector kit) plus the length of the return lines.

Overview

The High Power MX150L sealed connector system is designed to meet the need for a rugged, environmentally sealed connector system supporting both low-level signal circuits as well as power circuits. Ideal for harsh environments, marine, off-road, racing and engine compartment applications. Connectors utilize silicone-based seals to protect internal contacts. Easy to mate with latching audible and tactile click lock system. Disconnection is only possible by depressing the protected release tab and pulling the connectors apart. This 8AWG connector system is available in 2 and 4 circuit configurations. Wired for AC/DC applications up to 600 volts with 8AWG UL1015 wire. Wire is multicolored for easy installation. (Not recommended for Automotive use. For 12v automotive, use WA or WB Series).

Wire color configuration by connector terminal location: (Same for both connectors):

  • 1 Red
  • 2 White
  • 3 Black
  • 4 Blue



Report a problem
Suggest a product
Specification Value
Product TypeHigh Power Connector Assembly
Contact GenderMale Plug, Female Receptacle
Number of Contacts4
TerminationPre-Assembled Connector Assembly
Manufacturer SeriesMolex MX150L
Body OrientationStraight
Contact MaterialN/A
Filter FeatureN/A
Mixed ContactsN/A
DIN ConformanceN/A
IEC ConformanceN/A
MIL ConformanceN/A
Empty ShellNo
Zero Insertion ForceN/A
Wire Gauge (AWG)8
Termination MethodCrimp
Length72 in., 6 ft.
Housing MaterialSPS Glass-Filled crystalline Polymer
Current Rating25 A
Maximum Operating Temperature125deg;C
ShieldedNo
ColorBlack
Voltage Rating600 V


Report a problem
Suggest a product
Jameco Register
;