This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Product Type | Tubular-Push |
| Voltage Rating | 12 VDC |
| Coil Resistance | 20.7 Ohm |
| Holding Force (lbs.@200C) | 0.77 |
| Stroke | 0.6 |
| Shaft Diameter | 0.1 in. |
| Weight | 0.098 lbs. |
| Diameter | 0.64 in. |
| Length | 2.5 in. |