Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman Universal Mono Preamplifier Kit by Whadda

  • Jameco Part no.: 117612
  • Manufacturer: Velleman
  • Manufacturer p/n: WSAH1803
  • HTS code: 8518.40.2000
You May Also Like
WSAH4401 WSAH4401
Velleman
$19.95
WSAH2573 WSAH2573
Velleman
$11.95
WSAH113 WSAH113
Velleman
$9.79
WSAH136 WSAH136
Velleman
$16.95
WSAA120 WSAA120
Velleman
$12.95
KIT-APC KIT-APC
Jameco KitPro
$22.95

$7.95 ea

75 In Stock
More Available – 14 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $7.95
5+ $7.49
25+ $6.95

Request Larger Quantity Quote

Universal Mono Preamplifier Kit

This kit was developed as a pre-module for a number of audio applications where there is an insufficient input signal.

Specifications:

  • Power supply: 10-30 VDC / 10 mA
  • Output impedance: 1 Kohm
  • Adjustable output level: 40 dB max
  • Frequency range: 20 Hz to 20 kHz ±3dB
  • Maximum input signal: 40 mV
  • PCB dimensions: 30 x 44 mm (1.2" x 1.7")


Check out more fun and exciting electronic kits

Whadda is a Premium Maker Brand by Velleman Group that produces electronics projects for enthusiasts.

Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count22


Report a problem
Suggest a product
Jameco Register
;