Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman RIAA Stereo Pre Amplifier for MD Pick Ups by Whadda

  • Jameco Part no.: 129111
  • Manufacturer: Velleman
  • Manufacturer p/n: WSAH2573
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8518.40.2000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
WSAH1803 WSAH1803
Velleman
$7.95
WSAH4401 WSAH4401
Velleman
$19.95
WSAH113 WSAH113
Velleman
$9.79
WSAH136 WSAH136
Velleman
$16.95
WSAA120 WSAA120
Velleman
$12.95
KIT-APC KIT-APC
Jameco KitPro
$22.95

$11.95 ea

163 ship on Sep. 25

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $11.95
5+ $10.95
25+ $9.95

Request Larger Quantity Quote

Whadda RIAA Stereo Preamplifier Soldering Kit

Features

  • voltage supply: 10-30 VDC / 5 mA regulated
  • gain (1 kHz): 35 dB
  • input signal: 5 - 10 mV
  • input impedance: 47 kOhm
  • Coding skill level: none
  • Electronics skill level: 2
  • Mechanics skill level: 1
  • Soldering skill level: 2

Overview

RIAA stereo pre-amplifier for MD pick-ups and features low noise.

Whadda is a Premium Maker Brand by Velleman Group that produces electronics projects for enthusiasts.



Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count21


Report a problem
Suggest a product
Jameco Register
;