PRICED TO MOVE
CLOSEOUT
| Specification | Value |
|---|---|
| Manufacturer Series | 201 |
| Resistance (Ohm) | 25000 |
| Power Rating | 0.25 W |
| Tolerance | 20% |
| Product Type | Trimmer Vertical |
| Number of Turns | 1 |
| Actuator Type | 15mm Knurled Thumbwheel |
| Termination Style | Pins |
| Shaft Diameter | 15.5 mm |
| Lead Pitch | 4.4 mm (3) |
| Resistive Element Material | Cermet |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Through Hole |
| Taper | Linear |
| Width | 15.5 mm |
| Height | 20.4 mm |
| Temperature Coefficient | 850 ppm/°C |
| Actuator Orientation | Top |
| Resistance | 25 KOhm |