$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $26.60 |
| 5+ | $25.30 |
| 10+ | $24.20 |
| 20+ | $23.50 |
The XDR-120E series is a 120W AC/DC economical ultra-slim industrial DIN rail power supply. Key features of this series include a narrow 30mm case, optimizing system installation space, and an ultra-wide input voltage range of 85-264VAC suitable for global use. It boasts a maximum efficiency of 91% and a low standby power consumption of <1W for energy savings and carbon reduction. It has built-in constant current, a fanless design, a wide operating temperature range of -40 to +70C (up to +50C at full load), OVCIII compliance, and built-in DC OK signal. With these comprehensive protection functions, complete safety certifications, and a 3-year warranty, the XDR-120E series is a compact, high-performance, and highly reliable DIN rail power supply.
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 2.50 A |
| Power Rating | 120 W |
| Input Voltage | 85 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CUL, TUV, CB, CE, CCC, EN, EAC, UKCA, C-TICK, KC, IS |
| Low Power Source (LPS) | No |
| PFC Function | No |
| Maximum Input Current | 2.25 A |
| Manufacturer Series | XDR-120E |
| Efficiency | 91% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 70°C |
| Color | Black, Silver |
| Minimum Isolation Voltage | 4000VAC |
| Width | 1.23 in. |
| Height | 5.13 in. |
| Depth | 4.75 in. |
| Number of Outputs | 1 |
| Product Type | Economical Ultra-Slim Industrial DIN Rail Power Supply |
| Compliance | Compliance Docs |