Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fastron XHBHV-102K-01 Power Inductors

  • Leaded Inductor - High Voltage 1000uH 10%
  • Jameco Part no.: 2451719
  • Manufacturer: Fastron
  • Manufacturer p/n: XHBHV-102K-01
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.50.4000
You May Also Like
DR125-2R2-R DR125-2R2-R
Eaton
$0.29
XHBHV-101K-01 XHBHV-101K-01
Fastron
$0.744
XHBHV-151K-01 XHBHV-151K-01
Fastron
$0.744
XHBHV-221K-01 XHBHV-221K-01
Fastron
$0.744
XHBHV-331K-01 XHBHV-331K-01
Fastron
$0.744
XHBHV-471K-01 XHBHV-471K-01
Fastron
$0.744

$0.744 ea

7 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
700+ $0.744
2100+ $0.699
6300+ $0.657

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 700

Leaded Inductor - High Voltage 1000uH 10% 560mA Taped/Reel 800 QTY

Features

  • Inductance Value: 1000uH
  • Tolerance: 10%
  • Q min: 70
  • DCR max: 2.20 Ohm
  • Isat: 560mA
  • Packaging: Taped/Reel
  • Lifecycle-status: Active
  • REACH: Compliant
  • RoHS: Compliant
  • AEC-Q200-standard: Not approved
  • Pack Quantity: 800

Overview

Leaded Inductor - High Voltage 1000uH 10% 560mA Taped/Reel 800 QTY



Report a problem
Suggest a product
Specification Value
Inductance1000 uH
Tolerance10%
Current Rating560 mA
PackageTaped/Reel
Product TypeLeaded Inductor - High Voltage
Termination StyleAxial
Minimum Quality Factor70
Maximum DC Resistance2.20 Ohm
Core MaterialFerrite
ShieldingUnshielded
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;