$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $80.80 |
| 5+ | $76.90 |
| 10+ | $73.50 |
| 20+ | $71.40 |
The XTR-240 series is a 240W AC/DC 3-phase 320-600VAC input ultra-slim industrial high-reliability DIN rail power supply. Key features of this series include a narrow 48mm casing, optimizing system installation space, boasts a maximum efficiency of 94% and a low standby power consumption <2.5W for energy savings and carbon reduction.
It provides constant current with up to 150% peak power; fanless design, ultra-wide operating temperature range of -40 to +85°C (up to +60°C at full load); OVCIII compliance; parallel function capability up to 960W (by request); ultra-low inrush current of <10A; built-in DC OK and Oring FET(optional); internal PCB coating offers basic moisture and dust protection, and it has multiple terminal blocks for model selection. With comprehensive protection functions, complete safety certifications, and a 5-year warranty, the XTR-240 series is a compact, high-performance, and highly reliable DIN rail power supply.
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 15 A |
| Power Rating | 180 W |
| Input Voltage | 320 VAC to 600 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CUL, TUV, CB, CE, CCC, EN, EAC, UKCA, C-TICK, KC, IS, DNV |
| Low Power Source (LPS) | No |
| PFC Function | Yes |
| Maximum Input Current | 0.9 A |
| Manufacturer Series | XTR-240 |
| Efficiency | 92% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Color | Silver |
| Minimum Isolation Voltage | 4870VAC |
| Width | 1.89 in. |
| Height | 4.93 in. |
| Depth | 4.92 in. |
| Number of Outputs | 1 |
| Product Type | Three Phase Input Industrial DIN Rail Power Supply |
| Compliance | Compliance Docs |