*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 150+ | $24.95 |
Enclosed Switching Power Supply 24V 14.6A 350W UL/CE Approved
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 14.60 A |
| Input Voltage | 90 VAC to 132 VAC, 180 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 8.64 in. |
| Width | 4.53 in. |
| Height | 1.18 in. |
| PFC Function | No |
| Agency Approvals | UL, CE, EN |
| Maximum Input Current | 6.8 A |
| Number of Outputs | 1 |
| Power Rating | 350 W |
| Efficiency | 88% |
| Manufacturer Series | YEL350 |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 4000V |
| Color | Silver |
| Type | Switch Selectable SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 24 VDC |
| Output Current (Channel 1) | 14.60 A |
| Compliance | Compliance Docs |