*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 300+ | $9.65 |
| 500+ | $8.95 |
YEL50 series are designed with lower profile housing and for wide range AC input from 90VAC to 264VAC. In addition to the high efficiency and delivering an extremely low no load power consumption, the design of metallic mesh case enhances the heat dissipation.
The good performance can be used for industrial automation & control systems, and varied equipment etc.
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 1.10 A |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 3.90 in. |
| Width | 3.23 in. |
| Height | 1.18 in. |
| PFC Function | No |
| Agency Approvals | UL,CE,UKCA |
| Maximum Input Current | 1.4 A |
| Number of Outputs | 1 |
| Power Rating | 53 W |
| Efficiency | 90% |
| Manufacturer Series | YEL50 |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 4000V |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 48 VDC |
| Output Current (Channel 1) | 1.10 A |
| Compliance | Compliance Docs |