*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 300+ | $17.55 |
| 500+ | $16.95 |
Switching Desktop Power Adapter 24V 4.16A 100W 2.1x5.5x11mm Plug C8 Inlet UL.
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 4.16 A |
| Power Rating | 100W |
| AC Power Cord | NOT INCLUDED, RECOMMEND 189587 |
| Input Voltage | 85 VAC to 265 VAC |
| Input Frequency | 50 Hz to 60 Hz |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL, TUV, CB, CE, FCC, EN, EAC, UKCA, CCC, C-TICK, ICC, PSE |
| Maximum Input Current | 1.5 A |
| Additional Output Voltages (VDC) | N/A |
| Number of Outputs | 1 |
| Length | 6.10 in. |
| Width | 2.36 in. |
| Height | 1.56 in. |
| Efficiency | 91% |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Product Note | Level VI, 5 Output Cord |
| Color | Black |
| Type | Auto Switching SMPS |
| Style | Desktop |
| Output Voltage (Channel 1) | 24 VDC |
| Output Current (Channel 1) | 4.16 A |
| Manufacturer Series | YS100 |
| Product Type | Switching Desktop Power Adapter |
| Compliance | Compliance Docs |