*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 300+ | $33.75 |
| 500+ | $32.65 |
Medical-Rated Switching Desktop Power Adapter 160W 24V 6.66A DIN-4 Plug C6 Inlet Black UL.
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 6.66 A |
| Power Rating | 160W |
| AC Power Cord | NOT INCLUDED, RECOMMEND 2292503 |
| Manufacturer Series | YS125M |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage | 85 VAC to 265 VAC |
| Efficiency | 89% |
| Input Frequency | 50 Hz to 60 Hz |
| Maximum Input Current | 1.5 A |
| Output Connector Type | DIN-4 Male |
| Output Connector Diameters | DIN-4 Male |
| Number of Outputs | 1 |
| Packaging | Carton |
| Product Type | AC to DC Power Supply SMPS |
| Minimum Isolation Voltage | 4000V |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 50°C |
| Length | 6.73 in. |
| Width | 2.80 in. |
| Height | 1.65 in. |
| Agency Approvals | UL, CUL, TUV, CB, CE, FCC, EN, EAC, UKCA, CCC, C-TICK, ICC, PSE |
| Color | Black |
| Type | Switching |
| Style | Desktop |
| Product Note | Level VI, 5 Output Cord |
| Compliance | Compliance Docs |