This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $9.95 |
| 5+ | $8.95 |
| 25+ | $7.95 |
| 100+ | $6.95 |
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 1 A |
| Output Connector Diameters | 2.5mm x 5.5mm |
| Input Voltage | 85 VAC to 265 VAC |
| Input Frequency | 50 Hz, 60 Hz |
| Output Connector Type | Cylindrical Female |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL, CB, FCC |
| AC Power Cord | N/A |
| Maximum Input Current | 0.7 A |
| Number of Outputs | 1 |
| Output Cord Length | 5 ft. |
| Power Rating | 24 W |
| Efficiency | 86.8% |
| Manufacturer Series | YS18V-U |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Minimum Isolation Voltage | 3000VAC |
| Color | Black |
| Product Type | Auto Switching SMPS |
| Style | Wall Mount |
| Packaging | Carton |
| Product Note | Level VI |
| Length | 3.07 in. |
| Height | 1.42 in. |
| Depth | 1.81 in. |
| Input Connector | NEMA 1-15P |
| Compliance | Compliance Docs |