Overstocked Product - Price Reduced
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $11.95 |
| 5+ | $10.95 |
| 25+ | $9.95 |
| 100+ | $8.95 |
Wall plug-in power adapter with output of 36W, 12VDC, and 3A and having a 2.5x5.5x11mm barrel plug on the end of a four foot cord. The applications for this power supply are digital equipment, industrial equipment, consumer electronic devices, and telecommunication devices.
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 3 A |
| Output Connector Diameters | 2.5mm x 5.5mm |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 50 Hz, 60 Hz |
| Output Connector Type | Cylindrical Female |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL, CB, FCC |
| AC Power Cord | N/A |
| Maximum Input Current | 0.21 A |
| Number of Outputs | 1 |
| Output Cord Length | 4 ft. |
| Power Rating | 36 W |
| Efficiency | 87.5% |
| Manufacturer Series | YS39U |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 50°C |
| Minimum Isolation Voltage | 3000VAC |
| Color | Black |
| Product Type | Auto Switching SMPS |
| Style | Wall Mount |
| Packaging | Carton |
| Product Note | Level VI |
| Length | 3.92 in. |
| Height | 2.09 in. |
| Depth | 1.35 in. |
| Input Connector | NEMA 1-15P |
| Compliance | Compliance Docs |