*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 300+ | $11.35 |
| 500+ | $10.95 |
Medical-Rated Switching Desktop Power Adapter 50W 12V 4160mA 2.1x5.5x11mm Plug C6 Inlet Black UL.
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 4.16 A |
| Power Rating | 50 W |
| AC Power Cord | NOT INCLUDED, RECOMMEND 2292503 |
| Manufacturer Series | YS50M |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage | 85 VAC to 265 VAC |
| Efficiency | 89.00% |
| Input Frequency | 50 Hz to 60 Hz |
| Maximum Input Current | 1.3 A |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Polarity | Center Positive |
| Number of Outputs | 1 |
| Packaging | Carton |
| Product Type | AC to DC Power Supply SMPS |
| Minimum Isolation Voltage | 4000V |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 60°C |
| Length | 4.60 in. |
| Width | 2.13 in. |
| Height | 1.36 in. |
| Agency Approvals | UL, CUL, TUV, CB, CE, FCC, EN, EAC, UKCA, CCC, C-TICK, ICC, PSE |
| Color | Black |
| Type | Switching |
| Style | Desktop |
| Product Note | Level VI, 5 Output Cord |
| Compliance | Compliance Docs |