*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $12.95 |
| 10+ | $11.95 |
| 50+ | $10.95 |
| 100+ | $9.95 |
Switching Table-Top Adapter Power Supply 24V 2.5A 2.5mm Plug C14 without Cord
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 2.50 A |
| Power Rating | 60 W |
| AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
| Input Voltage | 85 VAC to 265 VAC |
| Input Frequency | 50 Hz to 60 Hz |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.5mm x 5.5mm |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL, TUV, CB, CE, FCC, EN, EAC, UKCA, CCC, C-TICK, ICC, PSE |
| Maximum Input Current | 1.5 A |
| Additional Output Voltages (VDC) | N/A |
| Number of Outputs | 1 |
| Length | 4.55 in. |
| Width | 2.05 in. |
| Height | 1.28 in. |
| Efficiency | 89% |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Product Note | Level VI, 4 Output Cord |
| Color | Black |
| Type | Auto Switching SMPS |
| Style | Desktop |
| Output Voltage (Channel 1) | 24 VDC |
| Output Current (Channel 1) | 2.50 A |
| Manufacturer Series | YS50 |
| IP Rating | N/A |
| Compliance | Compliance Docs |