*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 200+ | $6.95 |
Yingjiao's step shape power family are designed with ultra-slim plastic housing and for a full range AC input from 90VAC to 264VAC. The series are isolation Class II level achieving high efficiency and low no-load power consumption. They also provide adjustable DC output voltage. With its good performance, they can be used building automation, household, and industrial control systems and more.
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 0.31 A |
| Power Rating | 15 W |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CE, UKCA |
| Low Power Source (LPS) | Yes |
| PFC Function | No |
| Additional Output Voltages (VDC) | N/A |
| Maximum Input Current | 0.5 A |
| Manufacturer Series | YSD15S |
| Efficiency | 87% |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Color | White |
| Minimum Isolation Voltage | 4000V |
| Width | 0.71 in. |
| Height | 3.54 in. |
| Depth | 2.28 in. |
| Number of Outputs | 1 |
| Product Type | DIN Rail Power Supply SMPS |
| Compliance | Compliance Docs |