*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 200+ | $9.75 |
Yingjiao's slimline power family are designed with slim plastic housing and for a full range AC input from 90VAC to 264VAC. The series is single phase PSU providing DC OK relay contact and adjustable DC output voltage. They have high efficiency and operate in a wide temperature range. The series can be widely used for industrial automation and control systems and other equipment.
| Specification | Value |
|---|---|
| Output Voltage | 5 VDC |
| Output Current | 3 A |
| Power Rating | 15 W |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CE, UKCA |
| Low Power Source (LPS) | Yes |
| PFC Function | No |
| Additional Output Voltages (VDC) | N/A |
| Maximum Input Current | 0.33 A |
| Manufacturer Series | YSD20L |
| Efficiency | 76% |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Color | White |
| Minimum Isolation Voltage | 3000 V |
| Width | 0.91 in. |
| Height | 3.94 in. |
| Depth | 3.62 in. |
| Number of Outputs | 1 |
| Product Type | DIN Rail Power Supply SMPS |
| Compliance | Compliance Docs |